Microchip High Performance SiC Gate Driver Core MOSFET for 2-Channel Gate Driver Core for Charging, Electric Vehicles,
- RS Stock No.:
- 205-2350
- Mfr. Part No.:
- 2ASC-12A1HP
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$244.92
(exc. GST)
$269.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $244.92 |
| 5 + | $220.44 |
*price indicative
- RS Stock No.:
- 205-2350
- Mfr. Part No.:
- 2ASC-12A1HP
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | MOSFET | |
| Product Type | Evaluation Board | |
| For Use With | Charging, Electric Vehicles, Auxiliary Power Unit, Storage and Inverter | |
| Kit Classification | Evaluation Board | |
| Featured Device | 2-Channel Gate Driver Core | |
| Kit Name | High Performance SiC Gate Driver Core | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function MOSFET | ||
Product Type Evaluation Board | ||
For Use With Charging, Electric Vehicles, Auxiliary Power Unit, Storage and Inverter | ||
Kit Classification Evaluation Board | ||
Featured Device 2-Channel Gate Driver Core | ||
Kit Name High Performance SiC Gate Driver Core | ||
Standards/Approvals ISO | ||
The Microchip AgileSwitch 1200V dual-channel augmented high performance SiC core 1 enables better control and protection of most SiC MOSFET-based power systems. It provides up to 10A of peak current at an operating frequency of 100kHz. The high CMTI gate drive core includes an isolated DC/DC converter and low capacitance isolation barrier for PWM signals and fault feedback. The Intelligent Configuration Tool (ICT) will allow users to appropriately configure the Gate Driver Parameters to their application without having to worry about changing hardware.
Robust High-Noise-Immunity Design
Isolated Temperature Monitoring, PWM
Isolated High Voltage Monitoring, PWM
Compact 40mm x 61mm form factor
2 X 3W output power
Up to 7 unique fault conditions
Power supply under-voltage lockout (UVLO)
Power supply over-voltage lockout (OVLO)
Desaturation detection settings
Dead time
Fault lockout settings
Automatic reset settings
Related links
- Microchip Switching Accelerated Development Kit MOSFET Gate Driver for 2ASC-12A1HP, 2ASC-17A1HP SiC Power Modules for
- Microchip SiC Gate Driver Board MOSFET for 62mm SiC MOSFET Modules for Heavy Duty Vehicle Auxiliary Power
- Microchip ASDAK Augmented Switching Technology Accelerated Development Kit for 2ASC-12A1HP, SP6CA1-SP6LI for
- Microchip Module Adapter Board XM3 - 1200V for 2ASC-12A1HP for 2ASC-12A1HP
- Microchip ASDAK+ Augmented Switching Technology Accelerated Development Kit for AgileSwitch 2ASC-12A1HP,
- Microchip ASDAK Augmented Switching Technology Accelerated Development Kit for AgileSwitch 2ASC-12A1HP,
- Gate Drivers
- Infineon EVAL_1K4W_ZVS_FB_CFD7 for EiceDRIVERTM 2EDN advanced dual-channel gate driver IC
