Microchip Switching Accelerated Development Kit MOSFET Gate Driver for 2ASC-12A1HP, 2ASC-17A1HP SiC Power Modules for
- RS Stock No.:
- 205-2348
- Mfr. Part No.:
- ASDAK-2ASC-12A1HP-62
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-2348
- Mfr. Part No.:
- ASDAK-2ASC-12A1HP-62
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | MOSFET Gate Driver | |
| For Use With | SiC modules and systems | |
| Kit Classification | Development Kit | |
| Featured Device | 2ASC-12A1HP, 2ASC-17A1HP SiC Power Modules | |
| Kit Name | Switching Accelerated Development Kit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function MOSFET Gate Driver | ||
For Use With SiC modules and systems | ||
Kit Classification Development Kit | ||
Featured Device 2ASC-12A1HP, 2ASC-17A1HP SiC Power Modules | ||
Kit Name Switching Accelerated Development Kit | ||
The Microchip AgileSwitch accelerated silicon carbide development kits include the hardware and software elements required to rapidly optimize the performance of Silicon Carbide (SiC) modules and systems. This new tool enables designers to adjust system performance through software settings using the AgileSwitch Intelligent Configuration Tool (ICT) and a Device Programmer.
Compatible with 1200V and 1700V SiC Power Modules
Kits are available both with, and without, power modules
No soldering required
Kits are available both with, and without, power modules
No soldering required
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip ASDAK Augmented Switching Technology Accelerated Development Kit for 2ASC-12A1HP, SP6CA1-SP6LI for
- Microchip ASDAK+ Augmented Switching Technology Accelerated Development Kit for AgileSwitch 2ASC-12A1HP,
- Microchip ASDAK Augmented Switching Technology Accelerated Development Kit for AgileSwitch 2ASC-12A1HP,
- Microchip for 2ASC-17A1HP, 62CA4
- Microchip 62CA4-1700V 62MM ADAPTER MOSFET for 2ASC-17A1HP for STANDARD 1700V HALF-BRIDGE 62MM SIC DEVICES
- Microchip ASDAK+ Augmented Switching Technology Accelerated Development Kit for SP6CA1 AgileSwitch
- Microchip High Performance SiC Gate Driver Core MOSFET for 2-Channel Gate Driver Core for Charging
- Microchip ASDAK+ Augmented Switching Technology Accelerated Development Kit for SP6CA1 AgileSwitch
