Microchip ASDAK+ Augmented Switching Technology Accelerated Development Kit for AgileSwitch 2ASC-12A1HP,
- RS Stock No.:
- 216-2066
- Mfr. Part No.:
- ASDAK-MSCSM120AM042CT6LIAG-01
- Brand:
- Microchip
Bulk discount available
Subtotal (1 unit)*
$2,202.21
(exc. GST)
$2,422.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2,202.21 |
| 5 + | $1,981.98 |
*price indicative
- RS Stock No.:
- 216-2066
- Mfr. Part No.:
- ASDAK-MSCSM120AM042CT6LIAG-01
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Kit | |
| For Use With | MSCSM120AM042CT6LIAG | |
| Kit Classification | Development Kit | |
| Featured Device | AgileSwitch 2ASC-12A1HP, MSCSM120AM042CT6LIAG, SP6CA1 | |
| Kit Name | ASDAK+ Augmented Switching Technology Accelerated Development Kit | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Kit | ||
For Use With MSCSM120AM042CT6LIAG | ||
Kit Classification Development Kit | ||
Featured Device AgileSwitch 2ASC-12A1HP, MSCSM120AM042CT6LIAG, SP6CA1 | ||
Kit Name ASDAK+ Augmented Switching Technology Accelerated Development Kit | ||
Standards/Approvals ISO | ||
The Microchip ASDAK+ Augmented Switching™ Technology Accelerated Development Kit includes the hardware and software elements required to rapidly optimize the performance of the Microchip family of SP6LI Low Inductance SiC modules and systems.
Adjust system performance through software upgrades using the AgileSwitch® Intelligent Configuration Tool (ICT)
ICT offers configuration of different drive parameters including on/off gate voltages, DC link and temperature fault levels and Augmented Switching™ technology profiles
Small changes to the Augmented Switching technology profiles can yield dramatic improvements in switching efficiency, overshoot, ringing and short-circuit protection
Related links
- Microchip ASDAK+ Augmented Switching™ Technology Accelerated Development Kit for AgileSwitch 2ASC-12A1HP,
- Microchip ASDAK Augmented Switching™ Technology Accelerated Development Kit for AgileSwitch 2ASC-12A1HP,
- Microchip ASDAK Augmented Switching™ Technology Accelerated Development Kit for 2ASC-12A1HP, SP6CA1 – SP6LI for
- Microchip ASDAK Augmented Switching™ Technology Accelerated Development Kit for 2ASC-17A1HP, 62CA4 for 2ASC-17A1HP-62
- Microchip Switching Accelerated Development Kit MOSFET Gate Driver for 2ASC-12A1HP, 2ASC-17A1HP SiC Power Modules for
- Microchip Module Adapter Board XM3 - 1200V for 2ASC-12A1HP for 2ASC-12A1HP
- Microchip High Performance SiC Gate Driver Core MOSFET Gate Driver for 2-Channel Gate Driver Core for Auxiliary Power
- Microchip 62CA4 - 1700V 62MM ADAPTER MOSFET Gate Driver for 2ASC-17A1HP for STANDARD 1700V HALF-BRIDGE 62MM SIC DEVICES
