STMicroelectronics Window Lift DC Board Driver Based on the L99H92 Gate Driver and an External MCU DC Motor Driver for

Get a bulk buy discount

Add 10 more to save $110.70

View bulk pricing options

Subtotal (1 unit)*

$110.61

(exc. GST)

$121.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$110.61-
10 +$99.54$110.70

*price indicative

RS Stock No.:
276-877
Mfr. Part No.:
AEK-MOT-WINH92
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

DC Motor Driver

Product Type

Evaluation Board

For Use With

Two Independent Half Bridges, Single H-bridge

Kit Classification

Evaluation Board

Featured Device

L99H92 Gate Driver

Kit Name

Window Lift DC Board Driver Based on the L99H92 Gate Driver and an External MCU

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STMicroelectronics Window lift DC board is a evaluation board key objective is to drive a DC motor for car window lifters, ensuring high safety levels. This board perfectly fits in the automotive market trend, which goes towards the evolution of the window lift application, offering a new anti pinch mechanism without leveraging on motor encoders but exploiting the board three different types of current sensing such as inline, low side and high side.

Up to 50 A motor drive

Overcurrent protection

Low component count

Included in the AutoDevkit ecosystem

Reverse battery protection dedicated circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy