Infineon EVAL_PMG1_B1_DRP Evaluation Kit for EVALPMG1B1DRPTOBO1 for PMG1-B1
- RS Stock No.:
- 277-173
- Mfr. Part No.:
- EVALPMG1B1DRPTOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$316.68
(exc. GST)
$348.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.68 |
*price indicative
- RS Stock No.:
- 277-173
- Mfr. Part No.:
- EVALPMG1B1DRPTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Evaluation Kit | |
| For Use With | PMG1-B1 | |
| Kit Classification | Evaluation Board | |
| Featured Device | EVALPMG1B1DRPTOBO1 | |
| Kit Name | EVAL_PMG1_B1_DRP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Evaluation Kit | ||
For Use With PMG1-B1 | ||
Kit Classification Evaluation Board | ||
Featured Device EVALPMG1B1DRPTOBO1 | ||
Kit Name EVAL_PMG1_B1_DRP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Infineon Evaluation kit for EZ-PD PMG1-B1 USB power delivery microcontroller with an integrated buck-boost battery charger. It is targeted for battery powered applications that are powered by USB-C PD. The kit is used to sink up to 100 W and source up to 27 W.
Battery charge controller
High voltage protection circuits
Programmability to multiple standards
Customization to multiple standards
Highly configurable value added
SDK to support multiple applications
Related links
- Infineon EVAL_PMG1_S1_DRP Evaluation Kit for EVALPMG1S1DRPTOBO1 for PMG1-S1
- Infineon EVALS28HL512TTOBO1 Evaluation Kit for Evaluation Kit for Evaluation Of S28HL512T
- Infineon EVALS26HL512TTOBO1 Evaluation Kit for Evaluation Kit for Evaluation Of S26HL512T
- Infineon CYW920829B0M2P4TAI100EVK Evaluation Kit for Evaluation Of CYW20829
- Infineon Evaluation Kit for S6BP203A8F for Automotive Primary Power Block
- Infineon Evaluation Kit for S6BP202A1F for Automotive Primary Power Block
- Infineon KITPSC3M5EVK Evaluation Kit for Jumper Wires USB TypeA To USB TypeC cable
- Infineon KITXMC142GOTOBO1 Evaluation Kit for KIT XMC14 2GO. for XMC1400 Microcontroller
