Infineon EVAL_PMG1_S1_DRP Evaluation Kit for EVALPMG1S1DRPTOBO1 for PMG1-S1
- RS Stock No.:
- 277-175
- Mfr. Part No.:
- EVALPMG1S1DRPTOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$261.57
(exc. GST)
$287.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.57 |
*price indicative
- RS Stock No.:
- 277-175
- Mfr. Part No.:
- EVALPMG1S1DRPTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Evaluation Kit | |
| For Use With | PMG1-S1 | |
| Kit Classification | Evaluation Board | |
| Featured Device | EVALPMG1S1DRPTOBO1 | |
| Kit Name | EVAL_PMG1_S1_DRP | |
| Standards/Approvals | UL 1577, IEC 60747-17 (planned) | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Evaluation Kit | ||
For Use With PMG1-S1 | ||
Kit Classification Evaluation Board | ||
Featured Device EVALPMG1S1DRPTOBO1 | ||
Kit Name EVAL_PMG1_S1_DRP | ||
Standards/Approvals UL 1577, IEC 60747-17 (planned) | ||
- COO (Country of Origin):
- IN
Infineon Evaluation kit, Power Management Function, For Use With PMG1-S1 - EVALPMG1S1DRPTOBO1
This PCB header is a part of the PicoBlade Connector System designed for efficient connectivity in electronic applications. Featuring a compact 1.25mm pitch, it is a vertical, shrouded PCB header that facilitates surface mount assembly. The connector comprises two contacts and is constructed from durable phosphor bronze with a tin plating to ensure optimal electrical performance and reliability.
Features & Benefits
• Shrouded design prevents accidental disconnections during use
• Suitable for surface mount applications, enhancing assembly efficiency
• Dual circuit capability for versatile connectivity solutions
• Robust phosphor bronze material ensures long-lasting performance
• Tin plating improves electrical contact and corrosion resistance
• Maximum current rating of 1A for reliable operation
Applications
• Utilised extensively in automation systems for control circuitry
• Effective in electronics for signal routing on PCBs
• Suitable for requiring compact wire-to-board connections
• Often found in consumer electronics for reliable data transfer
• Integrated into electrical devices where space is limited
What is the maximum operating temperature range?
The operating temperature
How many mating cycles can be expected from this connector?
It is designed to withstand up to 30 mating cycles, ensuring durability in frequent use scenarios.
What kind of mounting can be performed with this connector?
The connector is specifically designed for surface mount, allowing automated placement during assembly.
Is this connector compatible with other connectors in the PicoBlade range?
Yes, it mates with PicoBlade housings and cable assemblies designed for seamless integration.
Related links
- Infineon EVAL_PMG1_B1_DRP Evaluation Kit for EVALPMG1B1DRPTOBO1 for PMG1-B1
- Infineon EVALS28HL512TTOBO1 Evaluation Kit for Evaluation Kit for Evaluation Of S28HL512T
- Infineon EVALS26HL512TTOBO1 Evaluation Kit for Evaluation Kit for Evaluation Of S26HL512T
- Infineon CYW920829B0M2P4TAI100EVK Evaluation Kit for Evaluation Of CYW20829
- Infineon Evaluation Kit for S6BP202A1F for Automotive Primary Power Block
- Infineon Evaluation Kit for S6BP203A8F for Automotive Primary Power Block
- Infineon KITPSC3M5EVK Evaluation Kit for Jumper Wires USB TypeA To USB TypeC cable
- Infineon KITXMC142GOTOBO1 Evaluation Kit for KIT XMC14 2GO. for XMC1400 Microcontroller
