ROHM Flyback Converter for Isolated Flyback DC-DC Converter
- RS Stock No.:
- 168-1729
- Mfr. Part No.:
- BD7F100EFJ-EVK-001
- Brand:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 168-1729
- Mfr. Part No.:
- BD7F100EFJ-EVK-001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Management Function | Flyback Converter | |
| Product Type | Evaluation Board | |
| For Use With | Isolated Flyback DC-DC Converter | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function Flyback Converter | ||
Product Type Evaluation Board | ||
For Use With Isolated Flyback DC-DC Converter | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
This product guarantees long time supply availability in the industrial instrumentation market. BD7F100EFJ-LB is an optocoupler-less Isolated Flyback Converter. An optocoupler or the tertiary winding feedback circuit which was needed to obtain a stable output voltage isolated by a transformer in the conventional application becomes unnecessary, thus, the number of parts is reduced drastically, producing a small-sized and high-reliability application isolated type power supply.
No need for an optocoupler or a transformer tertiary winding
Uses Original Adapted Type ON-Time Control Technology
High-speed load response is realized and external phase compensation parts are unnecessary
Fixed switching frequency and low output ripple
Highly efficient light load mode available (PFM operation)
Shutdown / Enable Control
Built-in N-Channel MOSFET
Soft start function
Output load compensation function
Related links
- ROHM Isolated Flyback DC/DC Converter BD7F100EFJ-LB Evaluation Board Flyback Converter for Isolated Flyback DC-DC
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F205EFJ-C Evaluation Board Flyback
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F105EFJ-C Evaluation Board Flyback
- ROHM Isolated PWM BM2P134E-Z Eval Board AC-DC Converter for BM2P134E
- ROHM Evaluation Board of BM2SC123FP2-LBZ Flyback Converter for BM2SC123FP2-LBZ
- ROHM Evaluation Board for BM2P060MF DC-DC Converter for BM2P060MF
- ROHM Evaluation Board of BD9G500EFJ-LA DC-DC Converter for BD9G500EFJ-LA
- ROHM BM2P13B1J-EVK-001 Flyback Converter for BM2P13B1J for PWM Method DC/DC Converter IC
