ROHM Evaluation Board for BM2P060MF DC-DC Converter for BM2P060MF
- RS Stock No.:
- 235-2608
- Mfr. Part No.:
- BM2P060MF-EVK-001
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2608
- Mfr. Part No.:
- BM2P060MF-EVK-001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Management Function | DC-DC Converter | |
| Product Type | Evaluation Board | |
| For Use With | BM2P060MF | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Board for BM2P060MF | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function DC-DC Converter | ||
Product Type Evaluation Board | ||
For Use With BM2P060MF | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Board for BM2P060MF | ||
Standards/Approvals RoHS | ||
The ROHM evaluation board for BM2P060MF outputs an isolated voltage of 24V from an input of 90Vac to 264 Vac. The output current supplies up to1.67 A. The BM2P060MF which is PWM method DC/DC converter has built in MOSFET of 650 V.
Low on-resistance
High efficiency
Dynamic over current protection
Provides an optimal system for all products that include an electrical outlet
Related links
- ROHM Evaluation Board for BM2P060MF DC-DC Converter for BM2P060MF
- ROHM Evaluation Board for BD71631QWZ Battery Charger for BD71631QWZ
- ROHM Evaluation Board for IC for BM2P10B1J Evaluation Board
- ROHM Evaluation Board of BD9G500EFJ-LA DC-DC Converter for BD9G500EFJ-LA
- ROHM Evaluation Board for IC for BM2P061MF Evaluation Board Board
- ROHM Evaluation Board of BM2SC123FP2-LBZ Flyback Converter for BM2SC123FP2-LBZ
- ROHM Evaluation Board Optocoupler for BD7F200HFN-LB for Motor Driver BD7F200HFN
- ROHM Evaluation Board of BD9F500QUZ Buck Converter for BD9F500QUZ
