STMicroelectronicsSTEVAL-MKI252KA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$51.21

(exc. GST)

$56.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$51.21
5 +$48.13

*price indicative

RS Stock No.:
719-602
Mfr. Part No.:
STEVAL-MKI252KA
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

COO (Country of Origin):
IT
The STMicroelectronics evaluation kit is designed to simplify testing and prototyping with the IIS3DWBG1 3‑axis digital vibration sensor. The sensor is mounted at the centre of a square PCB and connected via flat cable to the STEVAL‑MKIGIBV5 adapter board. The kit provides the complete IIS3DWBG1 pinout, includes decoupling capacitors on the VDD line, and can be easily fixed to the system under test using the provided adhesive. Supported by MEMS Studio GUI or custom software routines, it enables configuration, communication, and seamless integration into prototype boards for vibration measurement applications.

User friendly IIS3DWBG1 board
Complete IIS3DWBG1 pinout for a standard DIL 24 socket
Fully compatible with STEVAL MKI109D motherboard
RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy