STMicroelectronicsEVLSRK1004E

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$90.13

(exc. GST)

$99.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$90.13-
5 +$88.341%

*price indicative

RS Stock No.:
719-598
Mfr. Part No.:
EVLSRK1004E
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

COO (Country of Origin):
IT
The STMicroelectronics Demonstration board designed to evaluate the SRK1004E synchronous rectification controller for Non‑Complementary Active Clamp Flyback (NC‑ACF) converters. The design supports both low‑side and high‑side operation, with built‑in short‑circuit detection for enhanced protection. Its Compact layout and integrated MOSFET make it easy to implement into existing converters as a replacement for rectifier diodes.

Internal gate drive for N‑channel MOSFET
Fast short circuit detection
Supports logic level MOSFET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy