Infineon TLE9278B QX Evaluation Board Buck Converter for TLE9278BQX for SBC Family

Subtotal (1 unit)*

$230.57

(exc. GST)

$253.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.57

*price indicative

RS Stock No.:
284-858
Mfr. Part No.:
MULTICANSBCV33BOARDTOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

Buck Converter

For Use With

SBC Family

Kit Classification

Evaluation Board

Featured Device

TLE9278BQX

Kit Name

TLE9278B QX Evaluation Board

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Infineon Evaluation Board is a versatile platform designed to facilitate the exploration and application of automotive power management systems. With its intuitive set of features, this evaluation board provides a comprehensive toolkit for users to understand the capabilities and configurations of the TLE9278BQX. It includes various connectivity options such as banana sockets, connectors for μIO sticks, and a robust jumper configuration system, catering to both novices and experienced developers. Furthermore, the board’s user friendly interface and clear layout make it straightforward to navigate, ensuring that users can quickly access essential functionalities. Ideal for prototyping and development purposes, this evaluation board embodies a practical solution for complex automotive applications.

Four banana sockets for power connections

Three buttons for mode selection and resets

Dedicated LEDs for monitoring power statuses

Multiple connectors for SPI and CAN interfacing

Jumper options for performance configurability

Compatible with μIO stick for enhanced communication

Documentation for schematic and layout analysis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy