Renesas Electronics Evaluation Board Buck Regulator for ISL85005 for Synchronous Buck Regulator
- RS Stock No.:
- 150-1725
- Mfr. Part No.:
- ISL85005EVAL1Z
- Brand:
- Renesas Electronics
Bulk discount available
Subtotal (1 unit)*
$177.40
(exc. GST)
$195.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $177.40 |
| 5 + | $168.50 |
*price indicative
- RS Stock No.:
- 150-1725
- Mfr. Part No.:
- ISL85005EVAL1Z
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Power Management Function | Buck Regulator | |
| Product Type | Evaluation Board | |
| For Use With | Synchronous Buck Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | ISL85005 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Power Management Function Buck Regulator | ||
Product Type Evaluation Board | ||
For Use With Synchronous Buck Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device ISL85005 | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
ISL85005(A) Highly Efficient 5A Synchronous Step-Down Regulator Evaluation Boards, Intersil
The ISL85005EVAL1Z and ISL85005AEVAL1Z Evaluation Boards are based on the ISL85005(A), a Highly Efficient 5 A Synchronous Buck Regulators with integrated high-side and low-side FETs. They are intended for point-of-load applications..
Input voltage from 4.5 V to 18 V
Resistor programmable output voltage from 0.8 V, ±1% tolerance
Output current up to 5 A
Efficiency up to 95%
Integrated boot diode with undervoltage detection
Current mode control DEM/Forced CCM (ISL85005EVAL1Z)
Switching frequency 500 kHz option
External synchronisation up to 2 MHz on ISL85005
Adjustable soft-start time on the ISL85005A
Switch selectable Enable
Connectors and test points for easy probing
Switching Voltage Regulators, Intersil
Related links
- Renesas Electronics Evaluation Board Buck Regulator for ISL85012 for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85009 for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85005A for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85014 for Synchronous Buck Regulator
- Renesas Electronics Buck Regulator for ISL85005FRZ for ISL85005FRZ Buck Regulator
- Renesas Electronics Buck Regulator for ISL85003AFRZ, ISL85003FRZ for ISL85003AFRZ Synchronous Buck Regulator
- Renesas Electronics Buck Regulator for ISL85012 for ISL85012 Synchronous Buck Regulator
- Renesas Electronics Buck Regulator for ISL8018 for Synchronous Buck Regulator
