Infineon EiceDRIVER 1EDN751x/1EDN851x Evaluation Board for 1EDN851x, 1EDN751x for Gate Driver IC

Subtotal (1 unit)*

$49.82

(exc. GST)

$54.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.82

*price indicative

RS Stock No.:
266-426
Mfr. Part No.:
KITDRIVER1EDN7512GTOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Evaluation Board

Product Type

Gate Driver Module

For Use With

Gate Driver IC

Kit Classification

Development Board, Driver Board

Featured Device

1EDN851x, 1EDN751x

Kit Name

EiceDRIVER 1EDN751x/1EDN851x

Standards/Approvals

RoHS

COO (Country of Origin):
SI
The Infineon Evaluation kit provides a test platform for Infineon's single channel non isolated gate driver IC EiceDRIVER 1EDN7512G in WSON 6pin package. The kit can be placed on a breadboard to connect the power supply and signals through the use of hook up wires. Function generators and microcontrollers, like Infineon's XMC microcontroller family, are able to generate suitable signals for MOSFETs. For this reason, gate driver ICs, like the one present on this evaluation kit, are necessary to switch power MOSFETs in DC to DC converters, PFC stages and full and half bridge stages.

Optimized for CoolMOS and OptiMOS

Cost effective test platform for the 1EDN7512G gate driver IC

Easy to use design

Combination test platform for gate driver IC and MOSFET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy