Roxburgh EMC, RES80 1A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 806-8219
- Mfr. Part No.:
- RES80F01
- Brand:
- Roxburgh EMC
Bulk discount available
Subtotal (1 unit)*
$148.52
(exc. GST)
$163.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $148.52 |
| 5 - 9 | $146.45 |
| 10 + | $141.31 |
*price indicative
- RS Stock No.:
- 806-8219
- Mfr. Part No.:
- RES80F01
- Brand:
- Roxburgh EMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Maximum Current Rating | 1A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | RES80 | |
| Number of Stages | Multi Stage | |
| Operating Frequency | DC → 400Hz | |
| Length | 85mm | |
| Depth | 52mm | |
| Height | 30mm | |
| Capacitance | 660nF | |
| Dimensions | 85 x 52 x 30mm | |
| Inductance | 22.4 mH | |
| Leakage Current | 0.73 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Standards Met | CSA 22.2 No. 8, UL 1283 | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Maximum Current Rating 1A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series RES80 | ||
Number of Stages Multi Stage | ||
Operating Frequency DC → 400Hz | ||
Length 85mm | ||
Depth 52mm | ||
Height 30mm | ||
Capacitance 660nF | ||
Dimensions 85 x 52 x 30mm | ||
Inductance 22.4 mH | ||
Leakage Current 0.73 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
Standards Met CSA 22.2 No. 8, UL 1283 | ||
- COO (Country of Origin):
- IN
Roxburgh EMC RES80 Series
The Roxburgh EMC RES80 series multi-stage, single phase EMC filters feature very high differential, common mode and high low frequency attenuation. The RES80 series is designed for use in applications where high levels of noise are present such as where drives are used. Typical applications for the RES80 series include: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation
Multi-stage
High differential and high common mode attenuation
Good low frequency attenuation
For use from DC to 400Hz
1 Amp to 16 Amp
Compact size for performance
Fast-on, solder or wire terminations
Quick and easy chassis mounting
High differential and high common mode attenuation
Good low frequency attenuation
For use from DC to 400Hz
1 Amp to 16 Amp
Compact size for performance
Fast-on, solder or wire terminations
Quick and easy chassis mounting
Note
Low leakage version suitable for medical applications
Approvals
UL E191581
Related links
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
