Roxburgh EMC, RES30 10A 250 V ac DC → 60Hz, Chassis Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 806-8164
- Mfr. Part No.:
- RES30F10
- Brand:
- Roxburgh EMC
Bulk discount available
Subtotal (1 unit)*
$90.60
(exc. GST)
$99.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $90.60 |
| 25 - 49 | $87.39 |
| 50 + | $83.37 |
*price indicative
- RS Stock No.:
- 806-8164
- Mfr. Part No.:
- RES30F10
- Brand:
- Roxburgh EMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | RES30 | |
| Operating Frequency | DC → 60Hz | |
| Length | 85mm | |
| Depth | 51mm | |
| Height | 30mm | |
| Capacitance | 9.4 nF, 940nF | |
| Inductance | 8 mH | |
| Dimensions | 85 x 51 x 30mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.73 mA | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 680kΩ | |
| Standards Met | CSA 22.2 No. 8, UL 1283 | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series RES30 | ||
Operating Frequency DC → 60Hz | ||
Length 85mm | ||
Depth 51mm | ||
Height 30mm | ||
Capacitance 9.4 nF, 940nF | ||
Inductance 8 mH | ||
Dimensions 85 x 51 x 30mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.73 mA | ||
Maximum Operating Temperature +85°C | ||
Resistance 680kΩ | ||
Standards Met CSA 22.2 No. 8, UL 1283 | ||
- COO (Country of Origin):
- IN
Roxburgh EMC RES30 Series
Roxburgh EMC RES30 series single phase filters featuring high differential mode attenuation and excellent high frequency attenuation. The RES30 series are designed for use in general purpose filtering applications including: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation
Single phase high differential and high performance attenuation
1 Amp to 30 Amp
Compact size for rated current
Fast-on, solder or wire terminations
Quick and easy chassis mounting
1 Amp to 30 Amp
Compact size for rated current
Fast-on, solder or wire terminations
Quick and easy chassis mounting
Note
Low leakage version suitable for medical applications
Approvals
UL E191581
Related links
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
