Roxburgh EMC, RES30 1A 250 V ac DC → 60Hz, Chassis Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

$61.47

(exc. GST)

$67.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$61.47
5 - 9$58.99
10 +$56.55

*price indicative

RS Stock No.:
806-8158
Mfr. Part No.:
RES30F01
Brand:
Roxburgh EMC
Find similar products by selecting one or more attributes.
Select all

Brand

Roxburgh EMC

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

RES30

Operating Frequency

DC → 60Hz

Length

62mm

Depth

34.3mm

Capacitance

4.4 nF, 440nF

Height

22mm

Inductance

20 mH

Dimensions

62 x 34.3 x 22mm

Leakage Current

0.34 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Resistance

1MΩ

Standards Met

CSA 22.2 No. 8, UL 1283

COO (Country of Origin):
IN

Roxburgh EMC RES30 Series


Roxburgh EMC RES30 series single phase filters featuring high differential mode attenuation and excellent high frequency attenuation. The RES30 series are designed for use in general purpose filtering applications including: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation

Single phase high differential and high performance attenuation
1 Amp to 30 Amp
Compact size for rated current
Fast-on, solder or wire terminations
Quick and easy chassis mounting

Note

Low leakage version suitable for medical applications

Approvals

UL E191581

Related links