Schurter, FMEB 20A 80 V dc, Chassis Mount EMC Filter, Screw, Single Phase
- RS Stock No.:
- 782-4042
- Mfr. Part No.:
- 5500.2226
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$64.47
(exc. GST)
$70.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
- Plus 30 unit(s) shipping from 29 December 2025
- Plus 20 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $64.47 |
| 25 + | $63.18 |
*price indicative
- RS Stock No.:
- 782-4042
- Mfr. Part No.:
- 5500.2226
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 80 V dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | FMEB | |
| Number of Stages | Single Stage | |
| Length | 89mm | |
| Depth | 71mm | |
| Capacitance | 100nF | |
| Height | 32mm | |
| Dimensions | 89 x 71 x 32mm | |
| Inductance | 0.07 x 2 mH | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 80 V dc | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series FMEB | ||
Number of Stages Single Stage | ||
Length 89mm | ||
Depth 71mm | ||
Capacitance 100nF | ||
Height 32mm | ||
Dimensions 89 x 71 x 32mm | ||
Inductance 0.07 x 2 mH | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
FMEB Series DC Filters
All purpose single stage filter in aluminium case
Design optomised for DC applications
Effective against symmetrical and asymmetrical interference from 100kHz to 30MHz
Qualified for use in equipment according to IEC/EN 60950
Design optomised for DC applications
Effective against symmetrical and asymmetrical interference from 100kHz to 30MHz
Qualified for use in equipment according to IEC/EN 60950
Related links
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
