Schurter, FMEB 5A 80 V dc, Chassis Mount EMC Filter, Screw, Single Phase
- RS Stock No.:
- 782-4036
- Distrelec Article No.:
- 169-60-694
- Mfr. Part No.:
- 5500.2223
- Brand:
- Schurter
Bulk discount available
Subtotal (1 unit)**
$43.97
(exc. GST)
$48.37
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 2 | $43.97 |
3 - 4 | $42.88 |
5 + | $42.29 |
**price indicative
- RS Stock No.:
- 782-4036
- Distrelec Article No.:
- 169-60-694
- Mfr. Part No.:
- 5500.2223
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Maximum Current Rating | 5A | |
Maximum Voltage Rating | 80 V dc | |
Mounting Type | Chassis Mount | |
Termination Style | Screw | |
Number of Phases | 1 | |
Series | FMEB | |
Number of Stages | Single Stage | |
Length | 89mm | |
Depth | 71mm | |
Capacitance | 100nF | |
Height | 32mm | |
Inductance | 0.75 x 2 mH | |
Dimensions | 89 x 71 x 32mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +100°C | |
Resistance | 1MΩ | |
Select all | ||
---|---|---|
Brand Schurter | ||
Maximum Current Rating 5A | ||
Maximum Voltage Rating 80 V dc | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series FMEB | ||
Number of Stages Single Stage | ||
Length 89mm | ||
Depth 71mm | ||
Capacitance 100nF | ||
Height 32mm | ||
Inductance 0.75 x 2 mH | ||
Dimensions 89 x 71 x 32mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
Related links
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase