Roxburgh EMC, KMF 18A 500 V ac 60Hz, Flange Mount RFI Filter, Stud 3 Phase
- RS Stock No.:
- 315-1252
- Mfr. Part No.:
- KMF318
- Brand:
- Roxburgh EMC
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$450.14
(exc. GST)
$495.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $450.14 |
| 25 - 49 | $437.55 |
| 50 - 99 | $419.55 |
| 100 + | $407.86 |
*price indicative
- RS Stock No.:
- 315-1252
- Mfr. Part No.:
- KMF318
- Brand:
- Roxburgh EMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Maximum Current Rating | 18A | |
| Maximum Voltage Rating | 500 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Stud | |
| Number of Phases | 3 | |
| Series | KMF | |
| Number of Stages | Single Stage | |
| Operating Frequency | 60Hz | |
| Length | 229mm | |
| Depth | 56mm | |
| Height | 115mm | |
| Dimensions | 229 x 56 x 115mm | |
| Leakage Current | 4.6 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 11.4mΩ | |
| Standards Met | UL 1283 | |
| Power Loss | 3.7W | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Maximum Current Rating 18A | ||
Maximum Voltage Rating 500 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Stud | ||
Number of Phases 3 | ||
Series KMF | ||
Number of Stages Single Stage | ||
Operating Frequency 60Hz | ||
Length 229mm | ||
Depth 56mm | ||
Height 115mm | ||
Dimensions 229 x 56 x 115mm | ||
Leakage Current 4.6 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 11.4mΩ | ||
Standards Met UL 1283 | ||
Power Loss 3.7W | ||
- COO (Country of Origin):
- GB
Roxburgh KMF Series
Roxburgh KMF series filters are designed for applications such as machine tools, industrial controls, process controls, mechanical equipment, handling equipment and UPS.
Side mounting either external to or inside machines, drives, cabinets and panels
Lightweight with a small footprint and IP rated terminal blocks
Lightweight with a small footprint and IP rated terminal blocks
Approvals
7777
Related links
- Roxburgh EMC Flange Mount RFI Filter, Stud 3 Phase
- Roxburgh EMC Flange Mount RFI Filter, Stud 3 Phase
- Roxburgh EMC Flange Mount RFI Filter, Stud 3 Phase
- Roxburgh EMC Flange Mount RFI Filter, Stud 3 Phase
- Roxburgh EMC Flange Mount RFI Filter, Stud 3 Phase
- Roxburgh EMC Flange Mount RFI Filter, Stud 3 Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
- Roxburgh EMC Flange Mount RFI Filter Single Phase
