Roxburgh EMC, KMF 25A 500 V ac 60Hz, Flange Mount RFI Filter, Stud 3 Phase

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$375.16

(exc. GST)

$412.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$375.16
25 - 49$365.97
50 +$345.14

*price indicative

RS Stock No.:
315-1268
Mfr. Part No.:
KMF325
Brand:
Roxburgh EMC
Find similar products by selecting one or more attributes.
Select all

Brand

Roxburgh EMC

Maximum Current Rating

25A

Maximum Voltage Rating

500 V ac

Mounting Type

Flange Mount

Termination Style

Stud

Number of Phases

3

Series

KMF

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

229mm

Depth

56mm

Height

115mm

Dimensions

229 x 56 x 115mm

Minimum Operating Temperature

-25°C

Leakage Current

7.2 mA

Maximum Operating Temperature

+100°C

Resistance

4.2mΩ

Standards Met

UL 1283

Power Loss

2.6W

COO (Country of Origin):
GB

Roxburgh KMF Series


Roxburgh KMF series filters are designed for applications such as machine tools, industrial controls, process controls, mechanical equipment, handling equipment and UPS.

Side mounting either external to or inside machines, drives, cabinets and panels
Lightweight with a small footprint and IP rated terminal blocks

Approvals

7777

Related links