RS PRO 6A 115/250 V ac 50 → 60Hz, DIN Rail Power Line Filter, Terminal Block, Single Phase
- RS Stock No.:
- 286-7296
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$89.06
(exc. GST)
$97.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 19 December 2025
- Plus 16 unit(s) shipping from 30 December 2025
- Plus 16 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $89.06 |
| 10 - 24 | $82.82 |
| 25 - 49 | $77.01 |
| 50 - 99 | $71.62 |
| 100 + | $66.60 |
*price indicative
- RS Stock No.:
- 286-7296
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 115/250 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Terminal Block | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 73mm | |
| Depth | 56mm | |
| Height | 44mm | |
| Capacitance | 0.1µF | |
| Dimensions | 73 x 56 x 44mm | |
| Inductance | 2 x 8.0mH | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.4/0.8mA | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 1MΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 115/250 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Terminal Block | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 73mm | ||
Depth 56mm | ||
Height 44mm | ||
Capacitance 0.1µF | ||
Dimensions 73 x 56 x 44mm | ||
Inductance 2 x 8.0mH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.4/0.8mA | ||
Maximum Operating Temperature +85°C | ||
Resistance 1MΩ | ||
- COO (Country of Origin):
- CN
RS PRO 6A Single Phase Two Stage DIN Rail EMI Filter (115/250V)
A general purpose single phase two stage EMI filter for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.
Designed for DIN rail mounting and built to a compact size of 73 x 56 x 44mm the power line filter is ideal for areas with limited space and is easily connected via the terminal block.
Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the EMI power line filter is hardwearing and suitable for use with general electrical and electronic equipment, sensitive medical equipment, energy applications and communication equipment.
Features and Benefits
Power line EMI filter
Current rated to 6A
Resistance of 1MΩ
35mm DIN rail mount
Hipot Rating 2250vdc (line to ground), 500Vdc (line to line)
IP40 rated
Dimensions of 73 x 56 x 44mm
Terminal block connection
Weight of 500g
Standards and Approvals: TUV, CQC, CE, UKCA, EN 60939, GB/T 15287; GB/T 15288-1994.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 20A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 16A 250 V ac 50/60Hz DIN Rail Power Line Filter, Terminal Block Single Phase
- RS PRO 6A 115/250 V ac 50 → 60Hz Fast-On, Single Phase
- RS PRO 6A 115/250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 6A 115 → 250 V ac 50/60Hz Single Phase
- RS PRO 6A 115/250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 55A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 45A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
