RS PRO 20A 115/250 V ac 50 → 60Hz, DIN Rail Power Line Filter, Terminal Block, Single Phase
- RS Stock No.:
- 286-7241
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$72.33
(exc. GST)
$79.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 63 unit(s) shipping from 25 December 2025
- Plus 96 unit(s) shipping from 31 March 2026
- Plus 96 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $72.33 |
| 10 - 24 | $67.27 |
| 25 - 49 | $62.55 |
| 50 - 99 | $58.18 |
| 100 + | $54.12 |
*price indicative
- RS Stock No.:
- 286-7241
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 115/250 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Terminal Block | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 73mm | |
| Depth | 56mm | |
| Height | 44mm | |
| Capacitance | 22000pF | |
| Inductance | 2 x 0.5mH | |
| Dimensions | 73 x 56 x 44mm | |
| Leakage Current | 0.5/1.0mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 115/250 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Terminal Block | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 73mm | ||
Depth 56mm | ||
Height 44mm | ||
Capacitance 22000pF | ||
Inductance 2 x 0.5mH | ||
Dimensions 73 x 56 x 44mm | ||
Leakage Current 0.5/1.0mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Standards Met UL 1283 | ||
- COO (Country of Origin):
- CN
RS PRO 20A Single Phase DIN Rail EMI Filter (115/250V)
A general purpose single phase one stage EMI filter for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.
Designed for DIN rail mounting and built to a compact size of 73 x 56 x 44mm the power line filter is ideal for areas with limited space and is easily connected via the terminal block.
Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the EMI power line filter is hardwearing and suitable for use with general electrical and electronic equipment, sensitive medical equipment, energy applications and communication equipment.
Features and Benefits
Power line EMI filter
Current rated to 20A
35mm DIN rail mount
Hipot Rating 2250vdc (line to ground), 1450Vdc (line to line)
IP40 rated
Dimensions of 73 x 56 x 44mm
Terminal block connection
Weight of 450g
Standards and Approvals: UL, TUV, CQC, CE, UKCA, UL/EN 60939,UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Standards
UL E542953
Related links
- RS PRO 20A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 6A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 16A 250 V ac 50/60Hz DIN Rail Power Line Filter, Terminal Block Single Phase
- RS PRO 55A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 45A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 16A 115/250 V ac 50/60Hz Terminal Block, Single Phase
- RS PRO 32A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
- RS PRO 16A 115/250 V ac 50 → 60Hz Terminal Block, Single Phase
