RS PRO 6A 115 → 250 V ac 50/60Hz, Chassis Mount EMI Filter, Single Phase

N
Bulk discount available

Subtotal (1 unit)*

$12.78

(exc. GST)

$14.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$12.78
10 - 99$11.49
100 - 499$10.60
500 - 999$9.83
1000 +$8.82

*price indicative

RS Stock No.:
309-756
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Current Rating

6A

Maximum Voltage Rating

115 → 250 V ac

Mounting Type

Chassis Mount

Number of Phases

1

Operating Frequency

50/60Hz

COO (Country of Origin):
CN
The RS Pro EMI filter is suitable for various applications, including electrical and electronic equipment, medical equipment, office automation equipment, new energy equipment, and communication equipment. It operates at a frequency of 50/60Hz and has a hipot rating of 2250VDC (line to ground) and 500VDC (line to line). The filter's temperature range is -25°C to +85°C, and it features a leakage current of 0.5mA/1.0mA.

Rated currents up to 6A
Fast on
Compact size can be applied to various situations
General purpose filtering performance

Related links