RS PRO 6A 115/250 V ac 50 → 60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

$46.15

(exc. GST)

$50.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$46.15
10 - 24$42.93
25 - 49$39.92
50 - 99$37.14
100 +$34.52

*price indicative

RS Stock No.:
286-7294
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Current Rating

6A

Maximum Voltage Rating

115/250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Two Stage

Operating Frequency

50 → 60Hz

Length

63mm

Depth

51mm

Capacitance

0.47µF

Height

29mm

Dimensions

63 x 51 x 29mm

Inductance

2 x 8.0mH

Minimum Operating Temperature

-25°C

Leakage Current

0.48/0.95mA

Maximum Operating Temperature

+85°C

Resistance

330kΩ

Standards Met

UL 1283

COO (Country of Origin):
CN

RS PRO 6A Single Phase Two Stage EMI Filter (115/250V)


A general purpose single phase two stage EMI filter with a Metal Oxide Varistor for the reduction of electromagnetic interference through power lines.

Designed for chassis mounting and built to a compact size of 63 x 51 x 29mm the power line filter is ideal for areas with limited space and is easily connected using the 6.35 x 0.8mm fast on terminals.

Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the EMI power line filter is hardwearing and suitable for use with general electrical and electronic equipment, sensitive medical equipment, energy applications and communication equipment.

Features and Benefits


Power line EMI filter

Current rated to 6A

Resistance of 330KΩ (Metal Oxide Varistor)

Hipot Rating 2250vdc (line to ground), 400Vdc (line to line)

IP40 rated

Dimensions of 63 x 51 x 29mm

75mm mounting hole spacing

6.35 x 0.8mm Fast on terminals

Weight of 300g

Standards and Approvals: UL, TUV, CQC, CE, UKCA, UL/EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Standards

UL E542953

Related links