EPCOS, B84143 110A 300 V 50 Hz, 60 Hz, Chassis Mount Power Line Filter, Solder 3 Phase
- RS Stock No.:
- 280-4934
- Mfr. Part No.:
- B84143A0110R410
- Brand:
- EPCOS
Subtotal (1 unit)*
$1,193.75
(exc. GST)
$1,313.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,193.75 |
*price indicative
- RS Stock No.:
- 280-4934
- Mfr. Part No.:
- B84143A0110R410
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 110A | |
| Maximum Voltage Rating | 300 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Solder | |
| Number of Phases | 3 | |
| Series | B84143 | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 110A | ||
Maximum Voltage Rating 300 V | ||
Mounting Type Chassis Mount | ||
Termination Style Solder | ||
Number of Phases 3 | ||
Series B84143 | ||
Operating Frequency 50 Hz, 60 Hz | ||
- COO (Country of Origin):
- HU
The TDK Power Line EMC Filters are specifically a 3 line filter for regenerative converters systems. This power line filters are designed for 3 phase systems. The filter is constructed with a metal case with book size and features a finger safe terminals for easy installation. These filters are a crucial component in frequency converters and regenerative converters used in motor driven systems. Typical applications include elevators, machine tools, pumps, traction systems, conveyor systems and HVAC systems.
Easy to install
Compact design
High insertion loss
IP20 degree of protection
Design complies with IEC 60939
Optimized for long motor cables
Compact design
High insertion loss
IP20 degree of protection
Design complies with IEC 60939
Optimized for long motor cables
