EPCOS, B84742A 130A 500 V ac, Through Hole EMC Filter, Terminal Block, Single Phase
- RS Stock No.:
- 279-7938
- Mfr. Part No.:
- B84742A0055R190
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
$298.80
(exc. GST)
$328.68
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 1 | $298.80 |
| 2 + | $282.87 |
*price indicative
- RS Stock No.:
- 279-7938
- Mfr. Part No.:
- B84742A0055R190
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 130A | |
| Maximum Voltage Rating | 500 V ac | |
| Mounting Type | Through Hole | |
| Termination Style | Terminal Block | |
| Number of Phases | 1 | |
| Series | B84742A | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 130A | ||
Maximum Voltage Rating 500 V ac | ||
Mounting Type Through Hole | ||
Termination Style Terminal Block | ||
Number of Phases 1 | ||
Series B84742A | ||
- COO (Country of Origin):
- CN
The TDK EMC 2-line filters for converters and power electronics help to mitigate the Electromagnetic Interference (EMI) and Radio Frequency Interference (RFI) present in the power and signal lines.
Easy to install
Very compact design
Low weight
Very compact design
Low weight
Related links
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Screw Mount EMC Filter Single Phase
- EPCOS Screw Mount EMC Filter Single Phase
