EPCOS, B84142A 40A 250 V ac, Through Hole EMC Filter, Terminal Block, Single Phase

Bulk discount available

Subtotal (1 unit)*

$197.72

(exc. GST)

$217.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1$197.72
2 - 3$188.30
4 +$178.88

*price indicative

RS Stock No.:
279-7907
Mfr. Part No.:
B84142A0040R000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

40A

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

Terminal Block

Number of Phases

1

Series

B84142A

COO (Country of Origin):
HU
The TDK EMC 3-line filters for converters and power electronics help to mitigate the Electromagnetic Interference (EMI) and Radio Frequency Interference (RFI) present in the power and signal lines.

Easy to install
Very compact design
Low weight

Related links