EPCOS, B84142A 60A 250 V ac, Through Hole EMC Filter, Terminal Block, Single Phase

Subtotal (1 box of 8 units)*

$1,565.048

(exc. GST)

$1,721.552

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
8 +$195.631$1,565.05

*price indicative

RS Stock No.:
279-7906
Mfr. Part No.:
B84142A0040R000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

60A

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

Terminal Block

Number of Phases

1

Series

B84142A

COO (Country of Origin):
HU
The TDK EMC 3-line filters for converters and power electronics help to mitigate the Electromagnetic Interference (EMI) and Radio Frequency Interference (RFI) present in the power and signal lines.

Easy to install
Very compact design
Low weight

Related links