EPCOS, B84142A 60A 250 V ac, Through Hole EMC Filter, Busbar, Single Phase
- RS Stock No.:
- 279-7911
- Mfr. Part No.:
- B84142A0250S081
- Brand:
- EPCOS
Subtotal (1 unit)*
$977.98
(exc. GST)
$1,075.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $977.98 |
*price indicative
- RS Stock No.:
- 279-7911
- Mfr. Part No.:
- B84142A0250S081
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 60A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Through Hole | |
| Termination Style | Busbar | |
| Number of Phases | 1 | |
| Series | B84142A | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 60A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Through Hole | ||
Termination Style Busbar | ||
Number of Phases 1 | ||
Series B84142A | ||
- COO (Country of Origin):
- HU
The TDK EMC 3-line filters for converters and power electronics help to mitigate the Electromagnetic Interference (EMI) and Radio Frequency Interference (RFI) present in the power and signal lines.
Easy to install
Very compact design
Low weight
Very compact design
Low weight
Related links
- EPCOS Through Hole EMC Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
