Schurter, FPP-02 1A 250 V ac 50Hz Power Line Filter, PC Pin, Single Phase
- RS Stock No.:
- 269-3840
- Mfr. Part No.:
- 5500.2015
- Brand:
- Schurter
Subtotal (1 unit)*
$18.06
(exc. GST)
$19.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.06 |
*price indicative
- RS Stock No.:
- 269-3840
- Mfr. Part No.:
- 5500.2015
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 1A | |
| Maximum Voltage Rating | 250 V ac | |
| Termination Style | PC Pin | |
| Number of Phases | 1 | |
| Series | FPP-02 | |
| Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 1A | ||
Maximum Voltage Rating 250 V ac | ||
Termination Style PC Pin | ||
Number of Phases 1 | ||
Series FPP-02 | ||
Operating Frequency 50Hz | ||
- COO (Country of Origin):
- LK
The Schurter Power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. This prevents any degradation in the circuits performance.
Cost saving plastic housing
Standard attenuation
Designed for standard applications
Protection against interference voltage from the mains
Standard attenuation
Designed for standard applications
Protection against interference voltage from the mains
Related links
- Schurter PC Pin, Single Phase
- Schaffner Through Hole EMC Filter Single Phase
- Schaffner PCB Mount EMI Filter Single Phase
- Schurter DIN Rail Power Line Filter, Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
