Phoenix Contact 1A 230 V ac, DIN Rail EMC Filter, Single Phase

Subtotal (1 unit)*

$187.00

(exc. GST)

$205.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.00

*price indicative

RS Stock No.:
267-1704
Mfr. Part No.:
1292329
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Maximum Current Rating

1A

Maximum Voltage Rating

230 V ac

Mounting Type

DIN Rail

Number of Phases

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact EMC filter is reliable protection of sensitive equipment against high-frequency conducted interference, improved filter effect with additional PE terminals, for connection to the local protective bonding. Its user-friendly handling thanks to easy assembly and installation with screw connection technology.

Versatile in use with universal circuit design
IP20 degree of protection

Related links