Schneider Electric 50A 100Hz Power Line Filter
- RS Stock No.:
- 220-8760
- Mfr. Part No.:
- VW3A5304
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,602.27
(exc. GST)
$1,762.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,602.27 |
*price indicative
- RS Stock No.:
- 220-8760
- Mfr. Part No.:
- VW3A5304
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 50A | |
| Operating Frequency | 100Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 50A | ||
Operating Frequency 100Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Dv/dt filter has 50 A rated current. It has IP20 and IP21 degree of protection.
Thermal losses 65 W at 4 kHz
Maximum drive output frequency 100 Hz
Maximum drive output frequency 100 Hz
Related links
- Schneider Electric 25A 100Hz Power Line Filter
- Schneider Electric 6A 100Hz Power Line Filter
- Schneider Electric 15A 480 V 100Hz, Wall Mount Power Line Filter
- Schneider Electric Wall Mount Power Line Filter, Terminal Block
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter, Busbar
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Cable 3 Phase

