Schneider Electric 25A 100Hz Power Line Filter

Subtotal (1 unit)*

$1,241.34

(exc. GST)

$1,365.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,241.34

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
220-8759
Mfr. Part No.:
VW3A5303
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Current Rating

25A

Operating Frequency

100Hz

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Dv/dt filter has 25 A rated current. It has IP20 and IP21 degree of protection.

Thermal losses 49 W at 4 kHz
Maximum drive output frequency 100 Hz

Related links