Schneider Electric 6A 100Hz Power Line Filter
- RS Stock No.:
- 220-8757
- Mfr. Part No.:
- VW3A5301
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$675.36
(exc. GST)
$742.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $675.36 |
*price indicative
- RS Stock No.:
- 220-8757
- Mfr. Part No.:
- VW3A5301
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Current Rating | 6A | |
| Operating Frequency | 100Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Current Rating 6A | ||
Operating Frequency 100Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Dv/dt filter has 6 A rated current.
Electrical connection Terminal block, connection capacity: 4 mm² / AWG 12
Thermal losses 16 W at 4 kHz
Maximum drive output frequency 100 Hz
Thermal losses 16 W at 4 kHz
Maximum drive output frequency 100 Hz
Related links
- Schneider Electric 50A 100Hz Power Line Filter
- Schneider Electric 25A 100Hz Power Line Filter
- Schneider Electric 15A 480 V 100Hz, Wall Mount Power Line Filter
- Schneider Electric Wall Mount Power Line Filter, Terminal Block
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter, Busbar
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Power Line Filter

