Schneider Electric 480 V EMC Filter 3 Phase
- RS Stock No.:
- 220-0003
- Mfr. Part No.:
- VW3A4706
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,881.61
(exc. GST)
$2,069.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,881.61 |
*price indicative
- RS Stock No.:
- 220-0003
- Mfr. Part No.:
- VW3A4706
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Voltage Rating | 480 V | |
| Number of Phases | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Voltage Rating 480 V | ||
Number of Phases 3 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Power Line Filters is a state of the art solution for providing protection in current spikes for 3 phase motor control applications. It is known to deliver top performance and provide great efficiency. Some areas of applications include Management systems, Power systems, Data centre systems, Industrial plant and machine systems and Smart grid systems.
Easily used along with Schneider Electrics ALTIVAR Series Drives.
Simple Integration in PLC Environments.
Meets Compliance as per the Industry Standards.
Simple Integration in PLC Environments.
Meets Compliance as per the Industry Standards.
Related links
- Schneider Electric 480 V EMC Filter 3 Phase
- Schneider Electric, Altivar 15A 500 V EMC Filter 3 Phase
- Schneider Electric, Altivar 49A 500 V EMC Filter 3 Phase
- Schneider Electric 380 → 500 V EMC Filter 3 Phase
- Schneider Electric, Altivar 180A 500 V EMC Filter 3 Phase
- Schneider Electric 480 V EMC Filter
- Schneider Electric Wall Mount EMC Filter 3 Phase
- Siemens Screw 3 Phase

