Siemens, SINAMICS V 5A 480 V EMC Filter, Screw 3 Phase
- RS Stock No.:
- 211-6922
- Mfr. Part No.:
- 6SL3203-0BE15-0VA0
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$316.12
(exc. GST)
$347.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $316.12 |
- RS Stock No.:
- 211-6922
- Mfr. Part No.:
- 6SL3203-0BE15-0VA0
- Brand:
- Siemens
Related links
- Siemens, SINAMICS V 20A 480 V EMC Filter, Screw 3 Phase
- Siemens, SINAMICS V 12A 480 V EMC Filter, Screw 3 Phase
- Siemens, MICROMASTER 4 6A 480 V EMC Filter, Screw 3 Phase
- Siemens, SINAMICS 18A 240 V ac Category 2, Panel Mount Power Line...
- TE Connectivity, CORCOM RPQ 5A 480 V ac 50 / 60Hz, Chassis Mount...
- EPCOS, B84143A*R000 120A 480 V ac 50 → 60Hz, Flange Mount EMC...
- Schneider Electric 480 V EMC Filter 3 Phase
- Schneider Electric 480 V EMC Filter