Schneider Electric 480 V EMC Filter 3 Phase

Subtotal (1 unit)*

$648.66

(exc. GST)

$713.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$648.66

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
220-0002
Mfr. Part No.:
VW3A4704
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Voltage Rating

480 V

Number of Phases

3

COO (Country of Origin):
CN
The Schneider Electric Power Line Filters is a state of the art solution for providing protection in current spikes for 3 phase motor control applications. It is known to deliver top performance and provide great efficiency. Some areas of applications include Management systems, Power systems, Data centre systems, Industrial plant and machine systems and Smart grid systems.

Easily used along with Schneider Electric’s ALTIVAR Series Drives.
Simple Integration in PLC Environments.
Meets Compliance as per the Industry Standards.

Related links