Schaffner, FN2060 1A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 170-5004
- Mfr. Part No.:
- FN2060-1-06
- Brand:
- Schaffner
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 50)
$25.814
(exc. GST)
$28.395
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 50 | $25.814 | $1,290.70 |
100 - 150 | $25.169 | $1,258.45 |
200 + | $24.781 | $1,239.05 |
*price indicative
- RS Stock No.:
- 170-5004
- Mfr. Part No.:
- FN2060-1-06
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
FN 2060 Series
Schaffner's FN2060 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Two-stage chassis mount filters in aluminium case
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Note
FN2060 filters are also available as single-stage filters (FN2010 series)
Approvals
UL recognised, CSA, VDE.
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 1A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Chassis Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Series | FN2060 |
Number of Stages | Two Stage |
Operating Frequency | 400Hz |
Length | 46.6mm |
Depth | 71mm |
Height | 29.3mm |
Capacitance | 4.7 nF, 220nF |
Dimensions | 46.6 x 71 x 29.3mm |
Inductance | 12 mH |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.734 mA |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |
Related links
- Schaffner, FN2060 1A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2060 6A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2060 12A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2060 20A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2060 10A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2060 3A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2060 16A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI...
- Schaffner, FN2020 1A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...