Omron, 1S 9A 400 V ac RFI Filter 3 Phase
- RS Stock No.:
- 215-8242
- Mfr. Part No.:
- R88A-FI1S309-SE
- Brand:
- Omron
Subtotal (1 unit)*
$199.60
(exc. GST)
$219.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.60 |
*price indicative
- RS Stock No.:
- 215-8242
- Mfr. Part No.:
- R88A-FI1S309-SE
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Current Rating | 9A | |
| Maximum Voltage Rating | 400 V ac | |
| Number of Phases | 3 | |
| Series | 1S | |
| Length | 45 m | |
| Depth | 45mm | |
| Height | 220mm | |
| Dimensions | 220 x 90 x 45mm | |
| Leakage Current | 1.2 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Current Rating 9A | ||
Maximum Voltage Rating 400 V ac | ||
Number of Phases 3 | ||
Series 1S | ||
Length 45 m | ||
Depth 45mm | ||
Height 220mm | ||
Dimensions 220 x 90 x 45mm | ||
Leakage Current 1.2 mA | ||
Omron Series 1S RFI Filter, 9A Maximum Current Rating, 400V AC Maximum Voltage - R88A-FI1S309-SE
This RFI filter is designed to mitigate electromagnetic interference in industrial settings. It features a robust construction with dimensions of 220 x 90 x 45mm, allowing for easy integration into electrical systems. Capable of handling a maximum current rating of 9A and a maximum voltage rating of 400V AC, this 3-phase RFI filter is essential for maintaining efficiency and reliability in operations.
Features & Benefits
• Reduces electromagnetic noise to improve system efficiency
• Capable of handling high current loads up to 9A
• Designed for 3-phase applications to enhance versatility
• Operates effectively at 400V AC for reliable performance
• Ensures compliance with electrical filter specifications
• Leakage current rated at just 1.2mA for safety standards
• Capable of handling high current loads up to 9A
• Designed for 3-phase applications to enhance versatility
• Operates effectively at 400V AC for reliable performance
• Ensures compliance with electrical filter specifications
• Leakage current rated at just 1.2mA for safety standards
Applications
• Utilised in various industrial machinery to prevent noise interference
• Ideal for inverter drives and servo motor systems
• Used in automation and electrical control panels for cleaner power
• Perfect for requiring stable operation of sensitive components
• Ideal for inverter drives and servo motor systems
• Used in automation and electrical control panels for cleaner power
• Perfect for requiring stable operation of sensitive components
What types of equipment work best with this filter in terms of current capacity?
This filter is suitable for equipment that operates under a maximum current of 9A, making it ideal for various industrial machines and control systems that require noise reduction.
How does this product help in maintaining electrical safety within machinery?
The low leakage current of 1.2mA ensures that it minimises risks of shock or electrical interference with surrounding equipment, promoting a safer environment in operational settings.
Can this filter be installed easily in existing machinery?
Yes, its compact design allows for straightforward integration into current setups without significant modifications to existing wiring or equipment configurations.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron, A1000 400 V ac RFI Filter 3 Phase
- Omron, AX 400 V ac RFI Filter 3 Phase
- Omron 4A 250 V ac RFI Filter, Single Phase
- Omron 400 V ac RFI Filter 3 Phase
- Omron, A1 400 V ac RFI Filter 3 Phase
- Omron 200 V ac RFI Filter, Single Phase
- Omron Panel Mount RFI Filter, PC Pin 3 Phase
- Omron 250 V ac RFI Filter, Single Phase
