Omron 400 V ac RFI Filter 3 Phase
- RS Stock No.:
- 705-1806
- Mfr. Part No.:
- AX-FIM3050-RE
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 705-1806
- Mfr. Part No.:
- AX-FIM3050-RE
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Voltage Rating | 400 V ac | |
| Number of Phases | 3 | |
| Length | 357mm | |
| Depth | 62mm | |
| Dimensions | 357 x 182 x 62mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Voltage Rating 400 V ac | ||
Number of Phases 3 | ||
Length 357mm | ||
Depth 62mm | ||
Dimensions 357 x 182 x 62mm | ||
- COO (Country of Origin):
- GB
Omron Series AX RFI Filter, 50A Maximum Current Rating, 400V AC Maximum Voltage Rating - AX-FIM3050-RE
This RFI filter is an essential component for ensuring electromagnetic compatibility in industrial applications. Designed for 3-phase systems, it offers a maximum current rating of 50A and operates at a maximum voltage of 400V AC. With compact dimensions of 357 x 182 x 62 mm, this filter effectively mitigates RFI noise, providing a reliable solution for automation and electrical systems.
Features & Benefits
• Reduces electromagnetic interference for enhanced equipment performance
• Compact design optimises space within control panels and cabinets
• Reliable performance tailored for 3-phase operational systems
• Constructed to meet both UL standards and CE marking requirements
• Compact design optimises space within control panels and cabinets
• Reliable performance tailored for 3-phase operational systems
• Constructed to meet both UL standards and CE marking requirements
Applications
• Used with Omron 3G3JX Series inverters for improved functionality
• Suited for requiring high RFI noise reduction
• Ideal for installations where space optimisation is critical
• Effective in various industrial machinery and automation setups
• Suited for requiring high RFI noise reduction
• Ideal for installations where space optimisation is critical
• Effective in various industrial machinery and automation setups
What are the electrical specifications that ensure safe operation in demanding environments?
It features a maximum current rating of 50A and can handle up to 400V AC, providing reliable electrical performance while ensuring the safety and efficiency needed in industrial applications.
How does this filter contribute to compliance with electromagnetic compatibility standards?
Its design helps reduce electromagnetic interference, which is crucial for compliance with EMC regulations, thereby ensuring the proper function of sensitive electronic equipment in automated systems.
What advantages does the compact size offer during installation?
The smaller footprint allows for easy integration within control panels, maximising available space and simplifying installation processes while maintaining required performance standards.
Can this filter be used in various types of equipment beyond its main specifications?
Yes, it is adaptable for use in any machinery or systems needing effective RFI noise mitigation, particularly in 3-phase installations, making it versatile across multiple applications.
Omron MX2 range
The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.
Related links
- Omron 400 V ac RFI Filter 3 Phase
- Omron, AX 400 V ac RFI Filter 3 Phase
- Omron Panel Mount RFI Filter, PC Pin 3 Phase
- Omron, A1 400 V ac RFI Filter 3 Phase
- Omron, A1000 400 V ac RFI Filter 3 Phase
- Omron, 1S 9A 400 V ac RFI Filter 3 Phase
- Omron 400 V ac Power Line Filter 3 Phase
- Omron DIN Rail EMC Filter, Cable 3 Phase
