Panasonic, EXC28CE 130mA 5 V dc 100MHz, SMD EMI Filter, PC Pin
- RS Stock No.:
- 177-5904
- Mfr. Part No.:
- EXC28CE201U
- Brand:
- Panasonic
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 177-5904
- Mfr. Part No.:
- EXC28CE201U
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Current Rating | 130mA | |
| Maximum Voltage Rating | 5 V dc | |
| Mounting Type | Surface Mount | |
| Termination Style | PC Pin | |
| Series | EXC28CE | |
| Operating Frequency | 100MHz | |
| Length | 2mm | |
| Depth | 1mm | |
| Height | 0.5mm | |
| Dimensions | 2 x 1 x 0.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 2.5Ω | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Current Rating 130mA | ||
Maximum Voltage Rating 5 V dc | ||
Mounting Type Surface Mount | ||
Termination Style PC Pin | ||
Series EXC28CE | ||
Operating Frequency 100MHz | ||
Length 2mm | ||
Depth 1mm | ||
Height 0.5mm | ||
Dimensions 2 x 1 x 0.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 2.5Ω | ||
- COO (Country of Origin):
- JP
EXC28B Series Chip Bead Inductor Arrays
Panasonic EXC common mode noise filters for high speed data lines with a low DC resistance and insertion loss. Applications for the EXC series include: USB, LVDS, IEE1394 and HDMI lines for computer peripherals, mobile phones and display equipment. The arrays are made up of two individual filters within a single package.
Panasonic Non Standard SMT Inductors (Chokes)
Related links
- Panasonic SMD EMI Filter, PC Pin
- Panasonic SMD EMI Filter, PC Pin
- Schurter Through Hole RFI Filter Single Phase
- Omron Panel Mount RFI Filter, PC Pin 3 Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter PC Pin, Single Phase
- Schurter PC Pin, Single Phase
