Eaton, DX 55A 520 V EMC Filter, Screw 3 Phase

Subtotal (1 unit)*

$418.89

(exc. GST)

$460.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$418.89

*price indicative

RS Stock No.:
246-918
Mfr. Part No.:
184504 DX-EMC34-055
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Maximum Current Rating

55A

Maximum Voltage Rating

520 V

Termination Style

Screw

Number of Phases

3

Series

DX

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton robust three-phase radio interference suppression filter is designed to ensure optimal performance while minimising electromagnetic disturbances in various applications. The product exemplifies high efficiency and reliability, making it ideal for use in conjunction with a range of Eaton drives. With a thoughtful design that supports both usability and compliance with international standards, this filter is engineered to handle maximum mains voltage while providing versatile connectivity options.

Designed to improve system performance by reducing noise interference
Compact dimensions allow for flexible installation in confined spaces
Meets stringent certification standards, ensuring global compatibility
Capable of operating in a broad temperature range, suiting diverse environments
Rated for high operational current, catering to demanding applications
Utilises high-quality materials for enhanced durability and longevity
Offers easy mounting options, facilitating straightforward setup
Provides insights on heat dissipation, aiding in system planning
Features a degree of protection rated IP20, safeguarding internal components

Related links