Eaton, DX 16A 520 V EMC Filter, Screw 3 Phase

Subtotal (1 unit)*

$213.01

(exc. GST)

$234.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.01

*price indicative

RS Stock No.:
244-507
Mfr. Part No.:
184501 DX-EMC34-016
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Maximum Current Rating

16A

Maximum Voltage Rating

520 V

Termination Style

Screw

Number of Phases

3

Series

DX

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DX Radio interference suppression filter is engineered to enhance the performance of three-phase electrical systems by effectively minimising radio interference. Designed for robust applications, this filter ensures compliance with critical standards, making it a reliable choice for various industrial environments. With capabilities to handle up to 520V, this filter not only boosts operational efficiency but also extends the lifespan of connected equipment by reducing electrical noise. It’s compact and lightweight, yet packed with essential features that identify it as a cornerstone in power management solutions. Notably, it is UL certified for use in Canada, highlighting its global applicability and commitment to quality. The thoughtful design facilitates easy installation and assures operators of high operational durability, making it an indispensable accessory for modern electrical systems.

Reduces radio interference to enhance system performance
Compact design enables easy installation in confined spaces
UL certified, assuring high standards of safety and performance
Lightweight construction helps in managing ease of assembling and installation
Compatible with multiple devices, enhancing versatile application
Offers reliable performance in demanding three-phase applications

Related links