Eaton, DX 42A 520 V EMC Filter, Screw 3 Phase
- RS Stock No.:
- 244-508
- Mfr. Part No.:
- 184509 DX-EMC34-042-L
- Brand:
- Eaton
Subtotal (1 unit)*
$349.82
(exc. GST)
$384.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.82 |
*price indicative
- RS Stock No.:
- 244-508
- Mfr. Part No.:
- 184509 DX-EMC34-042-L
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Current Rating | 42A | |
| Maximum Voltage Rating | 520 V | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | DX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Current Rating 42A | ||
Maximum Voltage Rating 520 V | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series DX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DX Radio Interference Suppression Filter is engineered to elevate the performance of three-phase systems by significantly reducing electromagnetic interference. Designed with a maximum operational voltage of 520V, alongside a robust 42A rating, this filter is perfect for diverse applications using DC1, DA1, and DG1 configurations. The product boasts a compact design with precise dimensions to facilitate easy integration into existing setups. Certified for safety and compliance with standards such as UL and IEC/EN 61800-3, it assures reliability and enduring operation. With heat dissipation management in mind, this product also caters to environmental adaptability, proving effective between -25°C and 50°C, thereby ensuring optimal function in varying climatic conditions.
Reduces electromagnetic interference for improved system performance
Compact dimensions allow for seamless installation in tight spaces
Engineered for three-phase systems, enhancing operational efficiency
Equipped with screw terminals for secure connections
Certified for safety and compliance with industry standards
Designed to operate effectively across a wide ambient temperature range
Compact dimensions allow for seamless installation in tight spaces
Engineered for three-phase systems, enhancing operational efficiency
Equipped with screw terminals for secure connections
Certified for safety and compliance with industry standards
Designed to operate effectively across a wide ambient temperature range
