RS PRO 10A 420 V ac 400Hz, Chassis Mount RFI Filter, Tab 3 Phase
- RS Stock No.:
- 240-270
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$121.31
(exc. GST)
$133.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 170 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $121.31 |
| 25 - 49 | $115.24 |
| 50 - 99 | $109.49 |
| 100 - 499 | $104.02 |
| 500 + | $98.82 |
*price indicative
- RS Stock No.:
- 240-270
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 420 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Phases | 3 | |
| Series | KFM | |
| Operating Frequency | 400Hz | |
| Length | 52mm | |
| Depth | 90mm | |
| Height | 40mm | |
| Capacitance | 4.7 nF, 100nF | |
| Inductance | 0.2 x 4 mH | |
| Dimensions | 52 x 90 x 40mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.5 mA | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 420 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Phases 3 | ||
Series KFM | ||
Operating Frequency 400Hz | ||
Length 52mm | ||
Depth 90mm | ||
Height 40mm | ||
Capacitance 4.7 nF, 100nF | ||
Inductance 0.2 x 4 mH | ||
Dimensions 52 x 90 x 40mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.5 mA | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- FI
RS PRO Chassis Mounting RFI Filter, Tab, 10 A, 420 V (AC), 400 Hz,
Improve the safety and performance of your electrical equipment with this filter from RS PRO, which limits the effects of RFI (radio frequency interference). It can attenuate outside signal noise that might disrupt the functioning of your electrical equipment, and it also reduces the RFI given off by your own devices to acceptable levels.
The filter has tabs for soldering which are also compatible with push-on receptacles, to allow simple, secure connections for a wide range of devices. Its mount means that you can install it easily on the chassis of a piece of equipment, as well as on a panel or similar surface. This will reduce your maintenance time and costs. A three-phase RFI filter like this is most commonly used in frequency converters, motor drives, and machine tools that are controlled by microprocessors.
The filter has tabs for soldering which are also compatible with push-on receptacles, to allow simple, secure connections for a wide range of devices. Its mount means that you can install it easily on the chassis of a piece of equipment, as well as on a panel or similar surface. This will reduce your maintenance time and costs. A three-phase RFI filter like this is most commonly used in frequency converters, motor drives, and machine tools that are controlled by microprocessors.
Features and Benefits
• Capacitance of 4.7 nF (nanofarads), 100 nF
• Dimensions of 90 (depth) x 40 (height) x 52 mm (length)
• Inductance of 0.2 x 4 mH (millihenry)
• Leakage current of 0.5 mA (milliamperes)
• Maximum current rating of 10 A
• Maximum voltage rating of 420 V (volts) AC
• Operating temperature range of -25°C to +85°C
• Operating frequency of 400 Hz (hertz)
• Chassis mounting
• Tab termination style
• Dimensions of 90 (depth) x 40 (height) x 52 mm (length)
• Inductance of 0.2 x 4 mH (millihenry)
• Leakage current of 0.5 mA (milliamperes)
• Maximum current rating of 10 A
• Maximum voltage rating of 420 V (volts) AC
• Operating temperature range of -25°C to +85°C
• Operating frequency of 400 Hz (hertz)
• Chassis mounting
• Tab termination style
Related links
- RS PRO 10A 250 V ac 400Hz Tab
- RS PRO 3A 250 V ac 400Hz Tab
- RS PRO 6A 250 V ac 400Hz Tab
- Schaffner Chassis Mount RFI Filter Single Phase
- Schaffner Chassis Mount RFI Filter Single Phase
- Schaffner FN 343 Series 10A 250 V ac 400Hz Chassis Mount RFI Filter, with Tab Terminals
- Schaffner FN 343 Series 3A 250 V ac 400Hz Chassis Mount RFI Filter, with Tab Terminals
- Schaffner FN 343 Series 1A 250 V ac 400Hz Chassis Mount RFI Filter, with Tab Terminals
