RS PRO 6A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab
- RS Stock No.:
- 239-898
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 239-898
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Stages | Two Stage | |
| Series | GFHF | |
| Operating Frequency | 400Hz | |
| Length | 46mm | |
| Depth | 76mm | |
| Height | 28mm | |
| Capacitance | 100 nF, 2200 x 2pF | |
| Dimensions | 46 x 76 x 28mm | |
| Inductance | 0.8 x 2 mH | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.2 mA | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Stages Two Stage | ||
Series GFHF | ||
Operating Frequency 400Hz | ||
Length 46mm | ||
Depth 76mm | ||
Height 28mm | ||
Capacitance 100 nF, 2200 x 2pF | ||
Dimensions 46 x 76 x 28mm | ||
Inductance 0.8 x 2 mH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.2 mA | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- FI
RS PRO 6 A 250 V AC 400 Hz, Chassis Mounting RFI Filter, Tab
This filter from RS PRO will reliably protect your electrical circuitry from RFI (radio frequency interference). It's designed to suppress noise in both the common (between the power line and ground) and differential (between the power line and neutral) modes, offering good versatility for different applications.
The component has 1/4 in tabs that are equally suitable for soldering or push-on receptacles, to enable a quick, secure connection to your equipment. Its construction allows it to be installed easily on a chassis, panel or similar surface.
The filter incorporates a capacitor discharge resistor in its design, which will prevent any electrical hazards when the filter is turned off, to ensure the safety of your work environment. Use this product in medical equipment, telecommunications devices and household appliances, to prevent data loss, degradation, or malfunction.
The component has 1/4 in tabs that are equally suitable for soldering or push-on receptacles, to enable a quick, secure connection to your equipment. Its construction allows it to be installed easily on a chassis, panel or similar surface.
The filter incorporates a capacitor discharge resistor in its design, which will prevent any electrical hazards when the filter is turned off, to ensure the safety of your work environment. Use this product in medical equipment, telecommunications devices and household appliances, to prevent data loss, degradation, or malfunction.
Features and Benefits
Capacitance of 100 nF (nanofarads), 2200 x 2 pF (picofarads)
Dimensions of 76 (depth) x 46 (length) x 28 mm (height)
Inductance of 0.8 x 2 mH (millihenry)
Leakage current of 0.2 mA (milliamperes)
Current rating of 6 A
Voltage rating of 250 V (volts) AC
Operating temperature range of -25°C to +85°C
Operating frequency of 400 Hz (hertz)
Chassis mounting
Two stages
Tab termination style
Dimensions of 76 (depth) x 46 (length) x 28 mm (height)
Inductance of 0.8 x 2 mH (millihenry)
Leakage current of 0.2 mA (milliamperes)
Current rating of 6 A
Voltage rating of 250 V (volts) AC
Operating temperature range of -25°C to +85°C
Operating frequency of 400 Hz (hertz)
Chassis mounting
Two stages
Tab termination style
Approvals
CSA; VDE; SEMKO; FI
Related links
- Schaffner FN 343 Series 6A 250 V ac 400Hz Chassis Mount RFI Filter, with Tab Terminals
- RS PRO 3A 250 V ac 400Hz Tab
- RS PRO 10A 250 V ac 400Hz Tab
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- RS PRO 10A 420 V ac 400Hz Tab 3 Phase
- Schaffner Chassis Mount RFI Filter Single Phase
- Schaffner Chassis Mount RFI Filter Single Phase
- Schaffner FN 343 Series 3A 250 V ac 400Hz Chassis Mount RFI Filter, with Tab Terminals
