onsemi NIS4461MT1TXG, Power Factor Correction IC 10-Pin, WDFN 24V
- RS Stock No.:
- 221-6686
- Mfr. Part No.:
- NIS4461MT1TXG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$25.68
(exc. GST)
$28.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,490 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $2.568 | $25.68 |
| 20 - 90 | $2.507 | $25.07 |
| 100 - 240 | $2.447 | $24.47 |
| 250 - 490 | $2.389 | $23.89 |
| 500 + | $2.332 | $23.32 |
*price indicative
- RS Stock No.:
- 221-6686
- Mfr. Part No.:
- NIS4461MT1TXG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Factor Correction IC | |
| Sub Type | Power Factor Controller | |
| Maximum Sink Current | 25μA | |
| Supply Current | 4.2μA | |
| Zero Power Detection | No | |
| Mount Type | Surface | |
| Package Type | WDFN | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | NIS4461M | |
| Height | 800μm | |
| Length | 2.6mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Factor Correction IC | ||
Sub Type Power Factor Controller | ||
Maximum Sink Current 25μA | ||
Supply Current 4.2μA | ||
Zero Power Detection No | ||
Mount Type Surface | ||
Package Type WDFN | ||
Pin Count 10 | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series NIS4461M | ||
Height 800μm | ||
Length 2.6mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The ON Semiconductor NIS4461 eFuse is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to protect the downstream circuitry against an overcurrent event by limiting the current while protecting against high inrush current, as well as monitoring the load current in real time.
9 V to 24 V input range
39 m typical
Internal charge pump
Internal under voltage lockout circuit
