onsemi NIS6420MT2TWG, Power Factor Correction IC 12-Pin, WQFN 12V
- RS Stock No.:
- 221-6692
- Mfr. Part No.:
- NIS6420MT2TWG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$27.35
(exc. GST)
$30.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 - 15 | $1.823 | $27.35 |
| 30 - 75 | $1.768 | $26.52 |
| 90 - 225 | $1.715 | $25.73 |
| 240 - 465 | $1.664 | $24.96 |
| 480 + | $1.613 | $24.20 |
*price indicative
- RS Stock No.:
- 221-6692
- Mfr. Part No.:
- NIS6420MT2TWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Factor Correction IC | |
| Sub Type | Power Factor Controller | |
| Maximum Sink Current | 20.239μA | |
| Supply Current | 5A | |
| Zero Power Detection | No | |
| Mount Type | Surface | |
| Package Type | WQFN | |
| Pin Count | 12 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Series | NIS6420M | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Factor Correction IC | ||
Sub Type Power Factor Controller | ||
Maximum Sink Current 20.239μA | ||
Supply Current 5A | ||
Zero Power Detection No | ||
Mount Type Surface | ||
Package Type WQFN | ||
Pin Count 12 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Series NIS6420M | ||
Height 750μm | ||
Standards/Approvals No | ||
Length 3mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The ON Semiconductor NIS6420 eFuse is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to protect the downstream circuitry against an overcurrent event by limiting the current while protecting against high inrush current, as well as monitoring the load current in real time.
42 m typical
Digital and tristate enable
Integrated reverse current protection
Thermally protected
Integrated soft−start circuit
Internal under voltage lockout circuit
