onsemi FAN6921BMRMY, Power Factor Correction IC 440 kHz 9-Pin, SOIC 30V
- RS Stock No.:
- 221-6582
- Mfr. Part No.:
- FAN6921BMRMY
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $1.08
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.64
(exc. GST)
$19.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,470 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.764 | $17.64 | - |
| 20 - 90 | $1.71 | $17.10 | $1.08 |
| 100 - 240 | $1.659 | $16.59 | $10.50 |
| 250 - 490 | $1.61 | $16.10 | $38.50 |
| 500 + | $1.563 | $15.63 | $100.50 |
*price indicative
- RS Stock No.:
- 221-6582
- Mfr. Part No.:
- FAN6921BMRMY
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Factor Correction IC | |
| Start-up Supply Current | 30μA | |
| Maximum Source Current | 45μA | |
| Sub Type | Power Factor Controller | |
| Maximum Sink Current | 40μA | |
| Switching Frequency | 440kHz | |
| Supply Current | 10mA | |
| Zero Power Detection | Yes | |
| Package Type | SOIC | |
| Pin Count | 9 | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 10mm | |
| Series | FAN6921B | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Factor Correction IC | ||
Start-up Supply Current 30μA | ||
Maximum Source Current 45μA | ||
Sub Type Power Factor Controller | ||
Maximum Sink Current 40μA | ||
Switching Frequency 440kHz | ||
Supply Current 10mA | ||
Zero Power Detection Yes | ||
Package Type SOIC | ||
Pin Count 9 | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 10mm | ||
Series FAN6921B | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
The ON Semiconductor highly integrated FAN6921BMR combines power factor correction (PFC) controller and quasi−resonant PWM controller. The integration provide cost effect design and allow for fewer external components. It uses a controlled on−time technique to provide a regulated DC output voltage and to perform natural power factor correction.
Zero−Current Detection for PFC Stage
Quasi−resonant operation for PWM stage
Internal minimum tOFF 8 ms for QR PWM stage
Internal 10 ms soft−start for PWM
Brownout Protection
