RS PRO, Power Factor Controller 550V ac
- RS Stock No.:
- 631-062
- Brand:
- RS PRO
Subtotal (1 unit)*
$600.14
(exc. GST)
$660.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $600.14 |
*price indicative
- RS Stock No.:
- 631-062
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Factor Controller | |
| Sub Type | Power Factor Controller | |
| Mount Type | Panel | |
| Minimum Supply Voltage | 90V ac | |
| Maximum Supply Voltage | 550V ac | |
| Minimum Operating Temperature | -20°C | |
| Length | 144mm | |
| Standards/Approvals | EN 50470-1, EN 60068-2-1, EN 60068-2-2, EN 60068-2-30, EN 60255-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, EN 61010-1 | |
| Width | 144mm | |
| Height | 55.5mm | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Factor Controller | ||
Sub Type Power Factor Controller | ||
Mount Type Panel | ||
Minimum Supply Voltage 90V ac | ||
Maximum Supply Voltage 550V ac | ||
Minimum Operating Temperature -20°C | ||
Length 144mm | ||
Standards/Approvals EN 50470-1, EN 60068-2-1, EN 60068-2-2, EN 60068-2-30, EN 60255-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, EN 61010-1 | ||
Width 144mm | ||
Height 55.5mm | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TR
RS PRO Panel Mount Power Factor Controller
The RS PRO Power Factor Controller is designed to optimize the power factor in electrical systems, enhancing energy efficiency and reducing electricity costs. Ideal for industrial applications, this controller ensures systems operate at Peak performance by minimizing reactive power.
Features and Benefits
Wide Voltage Range: Operates efficiently between 90 V AC and 550 V AC, accommodating various system requirements.
Temperature Resilience: Functions reliably in temperatures ranging from -20 °C to 70 °C, suitable for diverse environments.
Compact Design: With dimensions of 144 mm x 144 mm x 55.5 mm, it fits seamlessly into panel mount setups.
Temperature Resilience: Functions reliably in temperatures ranging from -20 °C to 70 °C, suitable for diverse environments.
Compact Design: With dimensions of 144 mm x 144 mm x 55.5 mm, it fits seamlessly into panel mount setups.
Applications
Industrial automation systems
Manufacturing facilities
Commercial electrical installations
Manufacturing facilities
Commercial electrical installations
Additional Information
Complies with multiple standards including EN 50470-1 and EN 61010-1, ensuring safety and reliability in operation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO, Power Factor Controller 550V ac
- Schneider Electric VPL06N, Power Factor Pre-Regulator Circuit 550V ac
- Schneider Electric VPL12N, Power Factor Pre-Regulator Circuit 60 Hz 550V ac
- Schneider Electric EVCP120D5N12, Power Factor Controller 60 Hz 480V ac
- Schneider Electric IMDIM15H, Power Factor Controller 230V ac
- Schneider Electric EVCP200D5N12, Power Factor Controller 60 Hz 480V ac
- onsemi PDIP 36V
- STMicroelectronics SO-8 24.5V
